Add To Favorites
MAX3084EPA+ 1/1 Transceiver Full RS422, RS485 8-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.52000 $3.52
10 3.34400 $33.44
25 3.12000 $78.00
50 3.07020 $153.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3084EPA+-ND
Copy   MAX3084EPA+-ND
Quantity Available 283
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3084EPA+

Copy   MAX3084EPA+
Description IC TXRX RS485/422 10MBPS 8-DIP
Copy   IC TXRX RS485/422 10MBPS 8-DIP
Detailed Description

1/1 Transceiver Full RS422, RS485 8-PDIP

Copy   1/1 Transceiver Full RS422, RS485 8-PDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 100mV
Data Rate 500kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number MAX3084
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

16:58:34 10/20/2018