Add To Favorites
MAX3084ECSA+ 1/1 Transceiver Full RS422, RS485 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
10 2.14700 $21.47
25 2.00800 $50.20
50 1.97620 $98.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3084ECSA+-ND
Copy   MAX3084ECSA+-ND
Quantity Available 0

Factory Stock ?: 600
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3084ECSA+

Copy   MAX3084ECSA+
Description IC TXRX RS485/422 10MBPS 8-SOIC
Copy   IC TXRX RS485/422 10MBPS 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 8-SOIC

Copy   1/1 Transceiver Full RS422, RS485 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 100mV
Data Rate 500kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX3084
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3084ECSA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.88190

09:29:00 12/13/2018