Add To Favorites
Product Overview
Digi-Key Part Number MAX3080ESD+-ND
Quantity Available 624
Can ship immediately

Factory Stock ?: 1,150
Manufacturer

Manufacturer Part Number

MAX3080ESD+

Description IC TXRX RS485/422 10MBPS 14-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-SOIC

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 100mV
Data Rate 115Kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX3080
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 93LC56BT-I/OT - Microchip Technology | 93LC56BT-I/OTCT-ND DigiKey Electronics
  • 93LC56BT-I/OT
  • Microchip Technology
  • IC EEPROM 2K SPI 2MHZ SOT23-6
  • Unit Price $0.23000
  • 93LC56BT-I/OTCT-ND
  • SS-10-23NPE - Nidec Copal Electronics | 563-1083-ND DigiKey Electronics
  • SS-10-23NPE
  • Nidec Copal Electronics
  • SWITCH ROTARY DIP DP3T 100MA 5V
  • Unit Price $3.33000
  • 563-1083-ND
  • MIC5270-3.0YM5-TR - Microchip Technology | 576-2837-1-ND DigiKey Electronics
  • MIC5270-3.0YM5-TR
  • Microchip Technology
  • IC REG LINEAR -3V 100MA SOT23-5
  • Unit Price $1.59000
  • 576-2837-1-ND
  • FT4232HL-REEL - FTDI, Future Technology Devices International Ltd | 768-1026-1-ND DigiKey Electronics
  • FT4232HL-REEL
  • FTDI, Future Technology Devices International Ltd
  • IC USB HS QUAD UART/SYNC 64-LQFP
  • Unit Price $8.75000
  • 768-1026-1-ND
  • ICL7660ACBAZA-T - Renesas Electronics America Inc. | ICL7660ACBAZA-TCT-ND DigiKey Electronics
  • ICL7660ACBAZA-T
  • Renesas Electronics America Inc.
  • IC REG SWTCHD CAP INV 45MA 8SOIC
  • Unit Price $1.79000
  • ICL7660ACBAZA-TCT-ND
Additional Resources
Standard Package ? 50

11:03:14 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.71000 $2.71
10 2.57500 $25.75
25 2.40960 $60.24
50 2.37160 $118.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3080ESD+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 22,500 - Factory Stock ?
  • Unit Price: $2.28337
Send Feedback