Add To Favorites
MAX3073EESD+ 1/1 Transceiver Full RS422, RS485 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.50000 $3.50
10 3.14200 $31.42
50 2.97000 $148.50
100 2.88000 $288.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3073EESD+-ND
Copy   MAX3073EESD+-ND
Quantity Available 431
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3073EESD+

Copy   MAX3073EESD+
Description IC TXRX RS485/422 14-SOIC
Copy   IC TXRX RS485/422 14-SOIC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-SOIC

Copy   1/1 Transceiver Full RS422, RS485 14-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 100mV
Data Rate 500kbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX3073
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74AHC1G32DCKR - Texas Instruments | 296-8749-1-ND DigiKey Electronics
  • SN74AHC1G32DCKR
  • Texas Instruments
  • IC GATE OR 1CH 2-INP SC70-5
  • Unit Price $0.36000
  • 296-8749-1-ND
  • TMS320C6748EZWT4 - Texas Instruments | 296-38504-ND DigiKey Electronics
  • TMS320C6748EZWT4
  • Texas Instruments
  • IC DSP FIX/FLOAT POINT 361NFBGA
  • Unit Price $23.44000
  • 296-38504-ND
  • SN74CBT16212CDLR - Texas Instruments | 296-19172-1-ND DigiKey Electronics
  • SN74CBT16212CDLR
  • Texas Instruments
  • IC SW BUS-EXCH 24BIT FET 56-SSOP
  • Unit Price $1.91000
  • 296-19172-1-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3073EESD+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.88000

12:30:50 1/17/2019