Add To Favorites
MAX3070EESD+T 1/1 Transceiver Full RS422, RS485 14-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.92000 $6.92
10 6.18000 $61.80
25 5.56200 $139.05
100 5.06760 $506.76
250 4.57320 $1,143.30
500 4.10352 $2,051.76
1,000 3.46080 $3,460.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3070EESD+CT-ND
Copy   MAX3070EESD+CT-ND
Quantity Available 2,978
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3070EESD+T

Copy   MAX3070EESD+T
Description IC TX RS485/422 HS 14-SOIC
Copy   IC TX RS485/422 HS 14-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-SO

Copy   1/1 Transceiver Full RS422, RS485 14-SO
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 100mV
Data Rate 250kbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
Base Part Number MAX3070
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3070EESD+ - Maxim Integrated | MAX3070EESD+-ND DigiKey Electronics
  • MAX3070EESD+
  • Maxim Integrated
  • IC TXRX RS485/422 14-SOIC
  • Unit Price $3.53000
  • MAX3070EESD+-ND
  • MAX3096CSE+ - Maxim Integrated | MAX3096CSE+-ND DigiKey Electronics
  • MAX3096CSE+
  • Maxim Integrated
  • IC RCVR QUAD RS422/485 16-SOIC
  • Unit Price $3.50000
  • MAX3096CSE+-ND
  • ISO7220ADR - Texas Instruments | 296-21952-1-ND DigiKey Electronics
  • ISO7220ADR
  • Texas Instruments
  • DGTL ISO 2.5KV GEN PURP 8SOIC
  • Unit Price $2.62000
  • 296-21952-1-ND
  • TLV2462CDR - Texas Instruments | 296-2434-1-ND DigiKey Electronics
  • TLV2462CDR
  • Texas Instruments
  • IC GEN PURP 2 CIRCUIT 8SOIC
  • Unit Price $2.39000
  • 296-2434-1-ND
  • LOC110STR - IXYS Integrated Circuits Division | CLA114CT-ND DigiKey Electronics
  • LOC110STR
  • IXYS Integrated Circuits Division
  • OPTOISO 3.75KV PHVOLT 8SMD
  • Unit Price $2.89000
  • CLA114CT-ND
Additional Resources
Standard Package ? 1
Other Names MAX3070EESD+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3070EESD+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.88000
  • Digi-Reel® ? : MAX3070EESD+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,978 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX3070EESD+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,088 - Immediate
  • Unit Price: $3.53000

05:16:32 3/26/2019