Add To Favorites
Product Overview
Digi-Key Part Number MAX3050ASA+-ND
Quantity Available 2,616
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3050ASA+

Description IC TXRX CAN 2MBPS 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full CANbus 8-SOIC

Documents & Media
Datasheets MAX3050,57
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CAN Transceivers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 150mV
Data Rate 2Mbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX3050
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ICL7662EBD+ - Maxim Integrated | ICL7662EBD+-ND DigiKey Electronics
  • ICL7662EBD+
  • Maxim Integrated
  • IC REG SWTCHD CAP INV 14SOIC
  • Unit Price $3.34000
  • ICL7662EBD+-ND
  • MAX3237EEAI+ - Maxim Integrated | MAX3237EEAI+-ND DigiKey Electronics
  • MAX3237EEAI+
  • Maxim Integrated
  • IC TXRX RS232 1MBPS 28-SSOP
  • Unit Price $9.60000
  • MAX3237EEAI+-ND
  • MAX3222EEAP+ - Maxim Integrated | MAX3222EEAP+-ND DigiKey Electronics
  • MAX3222EEAP+
  • Maxim Integrated
  • IC TXRX RS-232 LP 20-SSOP
  • Unit Price $4.84000
  • MAX3222EEAP+-ND
  • DS1816R-10+T&R - Maxim Integrated | DS1816R-10+T&RCT-ND DigiKey Electronics
  • DS1816R-10+T&R
  • Maxim Integrated
  • IC 2.88V OD 10% SOT23-3
  • Unit Price $2.43000
  • DS1816R-10+T&RCT-ND
Additional Resources
Standard Package ? 100

21:19:58 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.59400 $25.94
25 2.42240 $60.56
50 2.38420 $119.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3050ASA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.95719
Send Feedback