Add To Favorites
MAX3042BESE+ 4/0 Driver RS422, RS485 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.86000 $3.86
10 3.66700 $36.67
25 3.42000 $85.50
50 3.36800 $168.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3042BESE+-ND
Copy   MAX3042BESE+-ND
Quantity Available 1,330
Can ship immediately

Factory Stock ?: 450
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3042BESE+

Copy   MAX3042BESE+
Description IC RS485/422 TRANS QUAD 16-SOIC
Copy   IC RS485/422 TRANS QUAD 16-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4/0 Driver RS422, RS485 16-SO

Copy   4/0 Driver  RS422, RS485 16-SO
Documents & Media
Datasheets MAX3040-45
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS422, RS485 Line Driver
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Driver
Protocol RS422, RS485
Number of Drivers/Receivers 4/0
Duplex -
Data Rate 20Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number MAX3042
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3095ESE+ - Maxim Integrated | MAX3095ESE+-ND DigiKey Electronics
  • MAX3095ESE+
  • Maxim Integrated
  • IC RS485/422 RX 10MBPS 16-SOIC
  • Unit Price $4.05000
  • MAX3095ESE+-ND
  • AD581JH - Analog Devices Inc. | AD581JH-ND DigiKey Electronics
  • AD581JH
  • Analog Devices Inc.
  • IC VREF SERIES 10V TO5-3
  • Unit Price $19.80000
  • AD581JH-ND
  • MAX197AEAI+ - Maxim Integrated | MAX197AEAI+-ND DigiKey Electronics
  • MAX197AEAI+
  • Maxim Integrated
  • IC DAS 12BIT SNGL 28-SSOP
  • Unit Price $31.01000
  • MAX197AEAI+-ND
  • ST16C654DIQ64-F - MaxLinear, Inc. | 1016-1271-ND DigiKey Electronics
  • ST16C654DIQ64-F
  • MaxLinear, Inc.
  • IC UART FIFO 64B QUAD 64LQFP
  • Unit Price $16.51000
  • 1016-1271-ND
  • DRV135UA - Texas Instruments | DRV135UA-ND DigiKey Electronics
  • DRV135UA
  • Texas Instruments
  • IC AUDIO DIFF LINE DRIVER 8-SOIC
  • Unit Price $5.73000
  • DRV135UA-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3042BESE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

09:45:47 10/17/2018