Add To Favorites
MAX3040CWE+ 4/0 Driver RS422, RS485 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.86000 $3.86
10 3.66700 $36.67
25 3.42000 $85.50
50 3.36800 $168.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3040CWE+-ND
Copy   MAX3040CWE+-ND
Quantity Available 43
Can ship immediately

Factory Stock ?: 1,426
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3040CWE+

Copy   MAX3040CWE+
Description IC RS485/422 TRANS QUAD 16-SOIC
Copy   IC RS485/422 TRANS QUAD 16-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4/0 Driver RS422, RS485 16-SOIC

Copy   4/0 Driver  RS422, RS485 16-SOIC
Documents & Media
Datasheets MAX3040-45
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS422, RS485 Line Driver
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Driver
Protocol RS422, RS485
Number of Drivers/Receivers 4/0
Duplex -
Data Rate 250kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number MAX3040
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 46
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3040CWE+T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.26196

11:47:05 12/10/2018