Add To Favorites
MAX3033EESE+ 4/0 Driver RS422, RS485 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.01000 $2.01
10 1.80600 $18.06
50 1.70780 $85.39
100 1.65600 $165.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3033EESE+-ND
Copy   MAX3033EESE+-ND
Quantity Available 287
Can ship immediately

Factory Stock ?: 800
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3033EESE+

Copy   MAX3033EESE+
Description IC RS-422 TRANSMIT QUAD 16-SOIC
Copy   IC RS-422 TRANSMIT QUAD 16-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4/0 Driver RS422, RS485 16-SO

Copy   4/0 Driver  RS422, RS485 16-SO
Documents & Media
Datasheets MAX3030E-33E
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS422, RS485 Line Driver
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Driver
Protocol RS422, RS485
Number of Drivers/Receivers 4/0
Duplex -
Data Rate 2Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number MAX3033
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3094EESE+ - Maxim Integrated | MAX3094EESE+-ND DigiKey Electronics
  • MAX3094EESE+
  • Maxim Integrated
  • IC RS485/422 RX 10MBPS 16-SOIC
  • Unit Price $3.34000
  • MAX3094EESE+-ND
  • MAX14783EATA+T - Maxim Integrated | MAX14783EATA+TCT-ND DigiKey Electronics
  • MAX14783EATA+T
  • Maxim Integrated
  • IC TXRX RS485/422 ESD 8TDFN
  • Unit Price $6.49000
  • MAX14783EATA+TCT-ND
  • MAX31855JASA+ - Maxim Integrated | MAX31855JASA+-ND DigiKey Electronics
  • MAX31855JASA+
  • Maxim Integrated
  • IC CONV THERMOCOUPLE-DGTL 8SOIC
  • Unit Price $7.93000
  • MAX31855JASA+-ND
  • 54202-G0805LF - Amphenol ICC (FCI) | 609-4723-ND DigiKey Electronics
  • 54202-G0805LF
  • Amphenol ICC (FCI)
  • CONN HEADER SMD 10POS 2.54MM
  • Unit Price $0.76000
  • 609-4723-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3033EESE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.59600

03:36:20 1/22/2019