Add To Favorites
MAX3033ECUE+ 4/0 Driver RS422, RS485 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 $1.98
10 1.88100 $18.81
25 1.75000 $43.75
50 1.72280 $86.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3033ECUE+-ND
Copy   MAX3033ECUE+-ND
Quantity Available 388
Can ship immediately

Factory Stock ?: 1,728
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3033ECUE+

Copy   MAX3033ECUE+
Description IC RS-422 TRANSMIT QUAD 16TSSOP
Copy   IC RS-422 TRANSMIT QUAD 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4/0 Driver RS422, RS485 16-TSSOP

Copy   4/0 Driver  RS422, RS485 16-TSSOP
Documents & Media
Datasheets MAX3030E-33E
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS422, RS485 Line Driver
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Driver
Protocol RS422, RS485
Number of Drivers/Receivers 4/0
Duplex -
Data Rate 2Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX3033
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3033ECUE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.66863

14:24:59 12/10/2018