Add To Favorites
MAX3032EEUE+ 4/0 Driver RS422, RS485 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.10000 $2.10
10 1.99500 $19.95
25 1.86520 $46.63
50 1.80000 $90.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3032EEUE+-ND
Copy   MAX3032EEUE+-ND
Quantity Available 2,898
Can ship immediately

Factory Stock ?: 768
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3032EEUE+

Copy   MAX3032EEUE+
Description IC RS-422 TRANSMIT QUAD 16TSSOP
Copy   IC RS-422 TRANSMIT QUAD 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4/0 Driver RS422, RS485 16-TSSOP

Copy   4/0 Driver  RS422, RS485 16-TSSOP
Documents & Media
Datasheets MAX3030E-33E
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS422, RS485 Line Driver
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Driver
Protocol RS422, RS485
Number of Drivers/Receivers 4/0
Duplex -
Data Rate 20Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX3032
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3094EEUE+ - Maxim Integrated | MAX3094EEUE+-ND DigiKey Electronics
  • MAX3094EEUE+
  • Maxim Integrated
  • IC RX QUAD RS422/485 16-TSSOP
  • Unit Price $3.46000
  • MAX3094EEUE+-ND
  • MAX3094EEUE+T - Maxim Integrated | MAX3094EEUE+CT-ND DigiKey Electronics
  • MAX3094EEUE+T
  • Maxim Integrated
  • IC RX QUAD RS422/485 16-TSSOP
  • Unit Price $6.19000
  • MAX3094EEUE+CT-ND
  • LT3022EMSE-1.2#PBF - Linear Technology/Analog Devices | LT3022EMSE-1.2#PBF-ND DigiKey Electronics
  • LT3022EMSE-1.2#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR 1.2V 1A 16MSOP
  • Unit Price $6.25000
  • LT3022EMSE-1.2#PBF-ND
  • TPS51206DSQR - Texas Instruments | 296-28767-1-ND DigiKey Electronics
  • TPS51206DSQR
  • Texas Instruments
  • IC REG SINK/SOURCE DDR 10SON
  • Unit Price $0.85000
  • 296-28767-1-ND
  • DMN2300UFB4-7B - Diodes Incorporated | DMN2300UFB4-7BDICT-ND DigiKey Electronics
  • DMN2300UFB4-7B
  • Diodes Incorporated
  • MOSFET N-CH 20V 1.3A 3DFN
  • Unit Price $0.53000
  • DMN2300UFB4-7BDICT-ND
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3032EEUE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: $1.66863
  • Cut Tape (CT) ? : MAX3032EEUE+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: $3.60000
  • Digi-Reel® ? : MAX3032EEUE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:40:38 12/10/2018