Add To Favorites
MAX3032EESE+ 4/0 Driver RS422, RS485 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 $1.98
10 1.88100 $18.81
25 1.75000 $43.75
50 1.72280 $86.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3032EESE+-ND
Copy   MAX3032EESE+-ND
Quantity Available 818
Can ship immediately

Factory Stock ?: 6,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3032EESE+

Copy   MAX3032EESE+
Description IC RS-422 TRANSMIT QUAD 16-SOIC
Copy   IC RS-422 TRANSMIT QUAD 16-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4/0 Driver RS422, RS485 16-SOIC

Copy   4/0 Driver  RS422, RS485 16-SOIC
Documents & Media
Datasheets MAX3030E-33E
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS422, RS485 Line Driver
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Driver
Protocol RS422, RS485
Number of Drivers/Receivers 4/0
Duplex -
Data Rate 20Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number MAX3032
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3094EESE+ - Maxim Integrated | MAX3094EESE+-ND DigiKey Electronics
  • MAX3094EESE+
  • Maxim Integrated
  • IC RS485/422 RX 10MBPS 16-SOIC
  • Unit Price $3.40000
  • MAX3094EESE+-ND
  • MAX3232EEAE+ - Maxim Integrated | MAX3232EEAE+-ND DigiKey Electronics
  • MAX3232EEAE+
  • Maxim Integrated
  • IC TXRX RS232 250KBPS LP 16SSOP
  • Unit Price $4.94000
  • MAX3232EEAE+-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3032EESE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

07:18:28 12/17/2018