Add To Favorites
MAX3031EEUE+ 4/0 Driver RS422, RS485 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.94000 $1.94
10 1.74100 $17.41
96 1.64583 $158.00
192 1.59599 $306.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3031EEUE+-ND
Copy   MAX3031EEUE+-ND
Quantity Available 239
Can ship immediately

Factory Stock ?: 5,760
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3031EEUE+

Copy   MAX3031EEUE+
Description IC RS-422 TRANSMIT QUAD 16TSSOP
Copy   IC RS-422 TRANSMIT QUAD 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4/0 Driver RS422, RS485 16-TSSOP

Copy   4/0 Driver  RS422, RS485 16-TSSOP
Documents & Media
Datasheets MAX3030E-33E
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS422, RS485 Line Driver
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Driver
Protocol RS422, RS485
Number of Drivers/Receivers 4/0
Duplex -
Data Rate 2Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX3031
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3221EEUE+ - Maxim Integrated | MAX3221EEUE+-ND DigiKey Electronics
  • MAX3221EEUE+
  • Maxim Integrated
  • IC TXRX RS-232 W/SHTDWN 16TSSOP
  • Unit Price $3.38000
  • MAX3221EEUE+-ND
  • LTM4624IY#PBF - Linear Technology/Analog Devices | LTM4624IY#PBF-ND DigiKey Electronics
  • LTM4624IY#PBF
  • Linear Technology/Analog Devices
  • DC DC CONVERTER 0.6-5.5V 4A
  • Unit Price $14.25000
  • LTM4624IY#PBF-ND
  • LT3020IDD-1.8#PBF - Linear Technology/Analog Devices | LT3020IDD-1.8#PBF-ND DigiKey Electronics
  • LT3020IDD-1.8#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR 1.8V 100MA 8DFN
  • Unit Price $3.33000
  • LT3020IDD-1.8#PBF-ND
  • AM26LV32EIPWR - Texas Instruments | 296-24696-1-ND DigiKey Electronics
  • AM26LV32EIPWR
  • Texas Instruments
  • IC RCVR DIFF QUAD LV HS 16TSSOP
  • Unit Price $1.89000
  • 296-24696-1-ND
  • S29GL032N90BFI040 - Cypress Semiconductor Corp | 1274-1018-ND DigiKey Electronics
  • S29GL032N90BFI040
  • Cypress Semiconductor Corp
  • IC FLASH 32M PARALLEL 48FBGA
  • Unit Price $2.13000
  • 1274-1018-ND
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3031EEUE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

01:54:01 1/18/2019