Add To Favorites
MAX3030EEUE+ 4/0 Driver RS422, RS485 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.94000 $1.94
10 1.74100 $17.41
96 1.64583 $158.00
192 1.59599 $306.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3030EEUE+-ND
Copy   MAX3030EEUE+-ND
Quantity Available 2,579
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3030EEUE+

Copy   MAX3030EEUE+
Description IC RS-422 TRANSMIT QUAD 16TSSOP
Copy   IC RS-422 TRANSMIT QUAD 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4/0 Driver RS422, RS485 16-TSSOP

Copy   4/0 Driver  RS422, RS485 16-TSSOP
Documents & Media
Datasheets MAX3030E-33E
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS422, RS485 Line Driver
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Driver
Protocol RS422, RS485
Number of Drivers/Receivers 4/0
Duplex -
Data Rate 20Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX3030
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3032EEUE+ - Maxim Integrated | MAX3032EEUE+-ND DigiKey Electronics
  • MAX3032EEUE+
  • Maxim Integrated
  • IC RS-422 TRANSMIT QUAD 16TSSOP
  • Unit Price $2.10000
  • MAX3032EEUE+-ND
  • AM26LV31EIPWR - Texas Instruments | 296-24692-1-ND DigiKey Electronics
  • AM26LV31EIPWR
  • Texas Instruments
  • IC DVR DIFF QUAD LV HS 16TSSOP
  • Unit Price $1.57000
  • 296-24692-1-ND
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3030EEUE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.59600
  • Cut Tape (CT) ? : MAX3030EEUE+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.84000
  • Digi-Reel® ? : MAX3030EEUE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

11:20:08 1/19/2019