Add To Favorites
MAX3030EESE+T 4/0 Driver RS422, RS485 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.84000 $3.84
10 3.42500 $34.25
25 3.08240 $77.06
100 2.80830 $280.83
250 2.53432 $633.58
500 2.27404 $1,137.02
1,000 1.91786 $1,917.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3030EESE+TCT-ND
Copy   MAX3030EESE+TCT-ND
Quantity Available 3,095
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3030EESE+T

Copy   MAX3030EESE+T
Description IC RS-422 TRANSMIT QUAD 16-SOIC
Copy   IC RS-422 TRANSMIT QUAD 16-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4/0 Driver RS422, RS485 16-SOIC

Copy   4/0 Driver  RS422, RS485 16-SOIC
Documents & Media
Datasheets MAX3030E-33E
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS422, RS485 Line Driver
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Driver
Protocol RS422, RS485
Number of Drivers/Receivers 4/0
Duplex -
Data Rate 20Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number MAX3030
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX3030EESE+TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX3030EESE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 743 - Immediate
    600 - Factory Stock ?
  • Unit Price: $1.98000
  • Tape & Reel (TR) ? : MAX3030EESE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: $1.59600
  • Digi-Reel® ? : MAX3030EESE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,095 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

04:52:41 1/18/2019