Add To Favorites
MAX30205MTA+ Temperature Sensor Digital, Local 0°C ~ 50°C 16 b 8-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.06000 $2.06
10 1.96800 $19.68
50 1.92020 $96.01
250 1.87252 $468.13
1,000 1.77750 $1,777.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX30205MTA+-ND
Copy   MAX30205MTA+-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX30205MTA+

Copy   MAX30205MTA+
Description SENSOR DIGITAL 0C-50C 8TDFN
Copy   SENSOR DIGITAL 0C-50C 8TDFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Temperature Sensor Digital, Local 0°C ~ 50°C 16 b 8-TDFN-EP (3x3)

Copy   Temperature Sensor Digital, Local 0°C ~ 50°C 16 b 8-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local 0°C ~ 50°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 2.7 V ~ 3.3 V
Resolution 16 b
Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest) ±0.1°C (±0.5°C)
Test Condition 0°C ~ 15°C (45°C ~ 50°C)
Operating Temperature 0°C ~ 50°C
Mounting Type Surface Mount
Package / Case 8-TDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAX30205EVSYS# - Maxim Integrated | MAX30205EVSYS#-ND DigiKey Electronics
  • MAX30205EVSYS#
  • Maxim Integrated
  • EVAL BOARD FOR MAX30205
  • Unit Price $50.00000
  • MAX30205EVSYS#-ND
  • MAXREFDES100# - Maxim Integrated | MAXREFDES100#-ND DigiKey Electronics
  • MAXREFDES100#
  • Maxim Integrated
  • EVKIT HEALTH SENSOR PLATFORM
  • Unit Price $156.25000
  • MAXREFDES100#-ND
You May Also Be Interested In
  • MAX30101EFD+ - Maxim Integrated | MAX30101EFD+-ND DigiKey Electronics
  • MAX30101EFD+
  • Maxim Integrated
  • INTEGRATED OPTICAL SENSOR
  • Unit Price $5.02000
  • MAX30101EFD+-ND
  • MAX30102EFD+ - Maxim Integrated | MAX30102EFD+-ND DigiKey Electronics
  • MAX30102EFD+
  • Maxim Integrated
  • IC SENSOR OXIMETER/HEARTRATE
  • Unit Price $7.37000
  • MAX30102EFD+-ND
  • MAX30003CTI+ - Maxim Integrated | MAX30003CTI+-ND DigiKey Electronics
  • MAX30003CTI+
  • Maxim Integrated
  • IC ECG FRONT END 28TQFN
  • Unit Price $5.54000
  • MAX30003CTI+-ND
  • LSM6DS3TR - STMicroelectronics | 497-15383-1-ND DigiKey Electronics
  • LSM6DS3TR
  • STMicroelectronics
  • IMU ACCEL/GYRO I2C/SPI 14VFLGA
  • Unit Price $3.00000
  • 497-15383-1-ND
  • MIKROE-2554 - MikroElektronika | 1471-1754-ND DigiKey Electronics
  • MIKROE-2554
  • MikroElektronika
  • FEVER CLICK
  • Unit Price $11.22000
  • 1471-1754-ND
Additional Resources
Standard Package ? 100
Other Names 90-30205+00T
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX30205MTA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 37,500 - Factory Stock ?
  • Unit Price: $1.85682
  • Cut Tape (CT) ? : MAX30205MTA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,475 - Immediate
    37,500 - Factory Stock ?
  • Unit Price: $4.00000
  • Digi-Reel® ? : MAX30205MTA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,475 - Immediate
    37,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:35:07 12/16/2018