Add To Favorites
MAX30205EVSYS# MAX30205 - Temperature Sensor Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.00000 $50.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX30205EVSYS#-ND
Copy   MAX30205EVSYS#-ND
Quantity Available 13
Can ship immediately

Factory Stock ?: 29
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX30205EVSYS#

Copy   MAX30205EVSYS#
Description EVAL BOARD FOR MAX30205
Copy   EVAL BOARD FOR MAX30205
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MAX30205 - Temperature Sensor Evaluation Board

Copy   MAX30205 - Temperature Sensor Evaluation Board
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Active
Sensor Type Temperature
Sensing Range -
Interface -
Sensitivity -
Voltage - Supply -
Embedded -
Supplied Contents Board(s)
Utilized IC / Part MAX30205
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • MAX30205MTA+ - Maxim Integrated | MAX30205MTA+-ND DigiKey Electronics
  • MAX30205MTA+
  • Maxim Integrated
  • SENSOR DIGITAL 0C-50C 8TDFN
  • Unit Price $2.46000
  • MAX30205MTA+-ND
  • MAX30205MTA+T - Maxim Integrated | MAX30205MTA+TCT-ND DigiKey Electronics
  • MAX30205MTA+T
  • Maxim Integrated
  • SENSOR DIGITAL 0C-50C 8TDFN
  • Unit Price $3.64000
  • MAX30205MTA+TCT-ND
  • MAX30205MTA+T - Maxim Integrated | MAX30205MTA+TDKR-ND DigiKey Electronics
  • MAX30205MTA+T
  • Maxim Integrated
  • SENSOR DIGITAL 0C-50C 8TDFN
  • Unit Price Digi-Reel®
  • MAX30205MTA+TDKR-ND
  • MAX30205MTA+T - Maxim Integrated | MAX30205MTA+TTR-ND DigiKey Electronics
  • MAX30205MTA+T
  • Maxim Integrated
  • SENSOR DIGITAL 0C-50C 8TDFN
  • Unit Price $1.77600
  • MAX30205MTA+TTR-ND
You May Also Be Interested In
  • MAX30205MTA+ - Maxim Integrated | MAX30205MTA+-ND DigiKey Electronics
  • MAX30205MTA+
  • Maxim Integrated
  • SENSOR DIGITAL 0C-50C 8TDFN
  • Unit Price $2.46000
  • MAX30205MTA+-ND
  • MAXREFDES117# - Maxim Integrated | MAXREFDES117#-ND DigiKey Electronics
  • MAXREFDES117#
  • Maxim Integrated
  • EVAL BRD HEART OXIMETRY MONITOR
  • Unit Price $15.96000
  • MAXREFDES117#-ND
  • MIKROE-2554 - MikroElektronika | 1471-1754-ND DigiKey Electronics
  • MIKROE-2554
  • MikroElektronika
  • FEVER CLICK
  • Unit Price $11.22000
  • 1471-1754-ND
  • MAXREFDES100# - Maxim Integrated | MAXREFDES100#-ND DigiKey Electronics
  • MAXREFDES100#
  • Maxim Integrated
  • EVKIT HEALTH SENSOR PLATFORM
  • Unit Price $156.25000
  • MAXREFDES100#-ND
  • MAXREFDES101# - Maxim Integrated | MAXREFDES101#-ND DigiKey Electronics
  • MAXREFDES101#
  • Maxim Integrated
  • HEALTH SENSOR PLATFORM 2.0
  • Unit Price $475.00000
  • MAXREFDES101#-ND
Additional Resources
Standard Package ? 1

03:49:49 1/23/2019