• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MAX30100EVKIT#-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX30100EVKIT#

Description EVAL KIT MAX30100
Detailed Description

MAX30100 - Medical, Pulse Sensor Evaluation Board

Documents & Media
Datasheets MAX30100
PCN Obsolescence/ EOL Mult Device EOL 7/Mar/2017
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Sensor Type Medical, Pulse
Sensing Range -
Interface -
Sensitivity -
Voltage - Supply 1.7 V ~ 2 V
Embedded -
Supplied Contents Board(s)
Utilized IC / Part MAX30100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MIKROE-2000 - MikroElektronika | 1471-1496-ND DigiKey Electronics
  • MIKROE-2000
  • MikroElektronika
  • HEART RATE CLICK
  • Unit Price $19.38000
  • 1471-1496-ND
  • MAXREFDES117# - Maxim Integrated | MAXREFDES117#-ND DigiKey Electronics
  • MAXREFDES117#
  • Maxim Integrated
  • EVAL BRD HEART OXIMETRY MONITOR
  • Unit Price $20.00000
  • MAXREFDES117#-ND
  • MAX30101EFD+ - Maxim Integrated | MAX30101EFD+-ND DigiKey Electronics
  • MAX30101EFD+
  • Maxim Integrated
  • INTEGRATED OPTICAL SENSOR
  • Unit Price $5.02000
  • MAX30101EFD+-ND
  • MAX30102EFD+ - Maxim Integrated | MAX30102EFD+-ND DigiKey Electronics
  • MAX30102EFD+
  • Maxim Integrated
  • IC SENSOR OXIMETER/HEARTRATE
  • Unit Price $7.37000
  • MAX30102EFD+-ND
  • MIKROE-2510 - MikroElektronika | 1471-1752-ND DigiKey Electronics
  • MIKROE-2510
  • MikroElektronika
  • HEART RATE 4 CLICK
  • Unit Price $21.42000
  • 1471-1752-ND
Additional Resources
Standard Package ? 1

11:31:41 8/18/2018

Send Feedback