Add To Favorites
MAX3008EUP+T Voltage Level Translator Unidirectional 1 Circuit 8 Channel 35Mbps 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.22000 $4.22
10 3.97800 $39.78
25 3.18240 $79.56
50 3.02320 $151.16
100 2.78460 $278.46
250 2.64140 $660.35
500 2.54592 $1,272.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3008EUP+TCT-ND
Copy   MAX3008EUP+TCT-ND
Quantity Available 4,822
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3008EUP+T

Copy   MAX3008EUP+T
Description IC TRNSLTR UNIDIR 20TSSOP
Copy   IC TRNSLTR UNIDIR 20TSSOP
Detailed Description

Voltage Level Translator Unidirectional 1 Circuit 8 Channel 35Mbps 20-TSSOP

Copy   Voltage Level Translator Unidirectional 1 Circuit 8 Channel 35Mbps 20-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Unidirectional
Number of Circuits 1
Channels per Circuit 8
Voltage - VCCA 1.2V ~ 5.5V
Voltage - VCCB 1.65V ~ 5.5V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 35Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Power Supply Decoupling
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CD4504BPWR - Texas Instruments | 296-12010-1-ND DigiKey Electronics
  • CD4504BPWR
  • Texas Instruments
  • IC TRNSLTR UNIDIR 16TSSOP
  • Unit Price $0.49000
  • 296-12010-1-ND
  • HEF4104BT,653 - Nexperia USA Inc. | 1727-6417-1-ND DigiKey Electronics
  • HEF4104BT,653
  • Nexperia USA Inc.
  • IC TRNSLTR UNIDIRECTIONAL 16SO
  • Unit Price $0.84000
  • 1727-6417-1-ND
  • NLSV8T244DTR2G - ON Semiconductor | NLSV8T244DTR2GOSCT-ND DigiKey Electronics
  • NLSV8T244DTR2G
  • ON Semiconductor
  • IC TRNSLTR UNIDIR 20TSSOP
  • Unit Price $1.36000
  • NLSV8T244DTR2GOSCT-ND
  • MAX3004EUP+ - Maxim Integrated | MAX3004EUP+-ND DigiKey Electronics
  • MAX3004EUP+
  • Maxim Integrated
  • IC TRNSLTR UNIDIR 20TSSOP
  • Unit Price $3.17000
  • MAX3004EUP+-ND
Additional Resources
Standard Package ? 1
Other Names MAX3008EUP+TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX3008EUP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 139 - Immediate
    1,332 - Factory Stock ?
  • Unit Price: $3.17000
  • Tape & Reel (TR) ? : MAX3008EUP+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.95719
  • Digi-Reel® ? : MAX3008EUP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,822 - Immediate
  • Unit Price: Digi-Reel®

21:02:10 10/21/2018