Add To Favorites
Product Overview
Digi-Key Part Number MAX3004EUP+-ND
Quantity Available 158
Can ship immediately

Factory Stock ?: 2,738
Manufacturer

Manufacturer Part Number

MAX3004EUP+

Description IC TRNSLTR UNIDIR 20TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Level Translator Unidirectional 1 Circuit 8 Channel 35Mbps 20-TSSOP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Translator Type Voltage Level
Channel Type Unidirectional
Number of Circuits 1
Channels per Circuit 8
Voltage - VCCA 1.2V ~ 5.5V
Voltage - VCCB 1.65V ~ 5.5V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 35Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Power Supply Decoupling
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number MAX3004
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3012EUP+ - Maxim Integrated | MAX3012EUP+-ND DigiKey Electronics
  • MAX3012EUP+
  • Maxim Integrated
  • IC TRNSLTR UNIDIR 20TSSOP
  • Unit Price $3.17000
  • MAX3012EUP+-ND
  • NLSV8T244DTR2G - ON Semiconductor | NLSV8T244DTR2GOSCT-ND DigiKey Electronics
  • NLSV8T244DTR2G
  • ON Semiconductor
  • IC TRNSLTR UNIDIR 20TSSOP
  • Unit Price $1.36000
  • NLSV8T244DTR2GOSCT-ND
  • MAX3008EUP+T - Maxim Integrated | MAX3008EUP+TCT-ND DigiKey Electronics
  • MAX3008EUP+T
  • Maxim Integrated
  • IC TRNSLTR UNIDIR 20TSSOP
  • Unit Price $4.22000
  • MAX3008EUP+TCT-ND
  • MAX3008EUP+ - Maxim Integrated | MAX3008EUP+-ND DigiKey Electronics
  • MAX3008EUP+
  • Maxim Integrated
  • IC TRNSLTR UNIDIR 20TSSOP
  • Unit Price $3.17000
  • MAX3008EUP+-ND
Additional Resources
Standard Package ? 74

19:31:45 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.17000 $3.17
10 3.01200 $30.12
25 2.81120 $70.28
50 2.76680 $138.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3004EUP+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.50920
Send Feedback