Add To Favorites
MAX3002ETP+ Voltage Level Translator Bidirectional 1 Circuit 8 Channel 35Mbps 20-TQFN-EP (5x5)
Product Overview
Digi-Key Part Number MAX3002ETP+-ND
Copy   MAX3002ETP+-ND
Quantity Available 96
Can ship immediately

Factory Stock ?: 1,380
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3002ETP+

Copy   MAX3002ETP+
Description IC TRNSLTR BIDIRECTIONAL 20TQFN
Copy   IC TRNSLTR BIDIRECTIONAL 20TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 8 Channel 35Mbps 20-TQFN-EP (5x5)

Copy   Voltage Level Translator Bidirectional 1 Circuit 8 Channel 35Mbps 20-TQFN-EP (5x5)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 8
Voltage - VCCA 1.2V ~ 5.5V
Voltage - VCCB 1.65V ~ 5.5V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 35Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Auto-Direction Sensing, Power-Supply Decoupling
Mounting Type Surface Mount
Package / Case 20-WQFN Exposed Pad
Supplier Device Package 20-TQFN-EP (5x5)
Base Part Number MAX3002
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.71000 $3.71
10 3.55500 $35.55
25 3.35360 $83.84
50 3.30940 $165.47
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3002ETP+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

05:52:30 9/26/2018