MAX3001EEWP+T Voltage Level Translator Bidirectional 1 Circuit 8 Channel 4Mbps 20-WLP (2.52x2.08)
Product Overview
Digi-Key Part Number MAX3001EEWP+TCT-ND
Copy   MAX3001EEWP+TCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3001EEWP+T

Copy   MAX3001EEWP+T
Description IC TRNSLTR BIDIRECTIONAL 20WLP
Copy   IC TRNSLTR BIDIRECTIONAL 20WLP
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 8 Channel 4Mbps 20-WLP (2.52x2.08)

Copy   Voltage Level Translator Bidirectional 1 Circuit 8 Channel 4Mbps 20-WLP (2.52x2.08)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 8
Voltage - VCCA 1.2V ~ 5.5V
Voltage - VCCB 1.65V ~ 5.5V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 4Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Auto-Direction Sensing, Power-Supply Decoupling
Mounting Type Surface Mount
Package / Case 20-WFBGA, WLBGA
Supplier Device Package 20-WLP (2.52x2.08)
Base Part Number MAX3001
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX3001EEWP+TCT
MAX3001EEWPT

06:10:40 12/15/2018