Add To Favorites
MAX2752EUA+ RF IC VCO ISM 2.025GHz ~ 2.165GHz On-Chip Tank Circuit 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.48000 $3.48
10 3.11100 $31.11
50 2.80020 $140.01
100 2.55120 $255.12
250 2.30232 $575.58
500 2.06588 $1,032.94
1,000 1.74230 $1,742.30
5,000 1.58674 $7,933.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX2752EUA+-ND
Copy   MAX2752EUA+-ND
Quantity Available 237
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX2752EUA+

Copy   MAX2752EUA+
Description IC OSC VOLT CNTRL 8-UMAX
Copy   IC OSC VOLT CNTRL 8-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RF IC VCO ISM 2.025GHz ~ 2.165GHz On-Chip Tank Circuit 8-uMAX

Copy   RF IC VCO ISM 2.025GHz ~ 2.165GHz On-Chip Tank Circuit 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series MAX2752
Packaging ? Tube ?
Part Status Active
Function VCO
Frequency 2.025GHz ~ 2.165GHz
RF Type ISM
Secondary Attributes On-Chip Tank Circuit
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX2752
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX2609EUT+T - Maxim Integrated | MAX2609EUT+T-ND DigiKey Electronics
  • MAX2609EUT+T
  • Maxim Integrated
  • IC VCO IF W/DIFF OUT SOT23-6
  • Unit Price $2.16000
  • MAX2609EUT+T-ND
  • MAX2750EUA+ - Maxim Integrated | MAX2750EUA+-ND DigiKey Electronics
  • MAX2750EUA+
  • Maxim Integrated
  • IC OSC VOLT CNTRL 8-UMAX
  • Unit Price $6.93000
  • MAX2750EUA+-ND
  • MAX2751EUA+ - Maxim Integrated | MAX2751EUA+-ND DigiKey Electronics
  • MAX2751EUA+
  • Maxim Integrated
  • IC OSC VOLT CNTRL 8-UMAX
  • Unit Price $3.48000
  • MAX2751EUA+-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2752EUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $1.75626

14:09:00 1/20/2019