Add To Favorites
MAX2695EWS+T RF Amplifier IC WiMax 3.5GHz 4-WLP (0.84x0.84)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.38000 $1.38
10 1.30100 $13.01
25 1.04040 $26.01
50 0.98840 $49.42
100 0.91040 $91.04
250 0.86352 $215.88
500 0.83232 $416.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX2695EWS+TCT-ND
Copy   MAX2695EWS+TCT-ND
Quantity Available 4,934
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX2695EWS+T

Copy   MAX2695EWS+T
Description IC RF AMP WIMAX 3.5GHZ 4WLP
Copy   IC RF AMP WIMAX 3.5GHZ 4WLP
Detailed Description

RF Amplifier IC WiMax 3.5GHz 4-WLP (0.84x0.84)

Copy   RF Amplifier IC WiMax 3.5GHz 4-WLP (0.84x0.84)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 3.5GHz
P1dB 14.5dBm
Gain 15.6dB
Noise Figure 1.2dB
RF Type WiMax
Voltage - Supply 1.6 V ~ 3.6 V
Current - Supply 4mA
Test Frequency 3.5GHz
Package / Case 4-WFBGA, WLBGA
Supplier Device Package 4-WLP (0.84x0.84)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX2695EWS+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2695EWS+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.63985
  • Digi-Reel® ? : MAX2695EWS+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,934 - Immediate
  • Unit Price: Digi-Reel®

15:42:22 10/23/2018