Add To Favorites
MAX2694EWS+T RF Amplifier IC Galileo, GLONASS, GPS 1575MHz ~ 1610MHz 4-WLP (0.84x0.84)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.42800 $14.28
25 1.14240 $28.56
50 1.08520 $54.26
100 0.99960 $99.96
250 0.94820 $237.05
500 0.72542 $362.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX2694EWS+T-ND
Copy   MAX2694EWS+T-ND
Quantity Available 2,306
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX2694EWS+T

Copy   MAX2694EWS+T
Description IC AMP GALILEO 1575-1610MHZ 4WLP
Copy   IC AMP GALILEO 1575-1610MHZ 4WLP
Detailed Description

RF Amplifier IC Galileo, GLONASS, GPS 1575MHz ~ 1610MHz 4-WLP (0.84x0.84)

Copy   RF Amplifier IC Galileo, GLONASS, GPS 1575MHz ~ 1610MHz 4-WLP (0.84x0.84)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Frequency 1575MHz ~ 1610MHz
P1dB -2.25dBm
Gain 11.6dB
Noise Figure 0.97dB
RF Type Galileo, GLONASS, GPS
Voltage - Supply 1.6 V ~ 3.6 V
Current - Supply 4.5mA
Test Frequency 1575.42MHz
Package / Case 4-WFBGA, WLBGA
Supplier Device Package 4-WLP (0.84x0.84)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX2691EWS+T - Maxim Integrated | MAX2691EWS+TCT-ND DigiKey Electronics
  • MAX2691EWS+T
  • Maxim Integrated
  • IC RF AMP GPS 1.227GHZ 4WLP
  • Unit Price $2.73000
  • MAX2691EWS+TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX2694EWS+
MAX2694EWS+TTR
MAX2694EWS+TTR-ND

01:01:44 10/17/2018