Add To Favorites
MAX2693LEWS+T RF Amplifier IC GPS/GNSS 1575.42MHz 4-WLP (0.84x0.84)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 $1.76
1,000 0.81549 $815.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX2693LEWS+T-ND
Copy   MAX2693LEWS+T-ND
Quantity Available 1,263
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX2693LEWS+T

Copy   MAX2693LEWS+T
Description IC RF AMP GPS 1575.42MHZ 4WLP
Copy   IC RF AMP GPS 1575.42MHZ 4WLP
Detailed Description

RF Amplifier IC GPS/GNSS 1575.42MHz 4-WLP (0.84x0.84)

Copy   RF Amplifier IC GPS/GNSS 1575.42MHz 4-WLP (0.84x0.84)
Documents & Media
Datasheets MAX2686L, 93L
Mfg Application Notes General Layout Guidelines for RF and Mixed-Signal PCBs
Design Resources Development Tool Selector
IoT Product Selector
Featured Product Wireless and RF ICs
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Frequency 1575.42MHz
P1dB -12.1dBm
Gain 19dB
Noise Figure 1.05dB
RF Type GPS/GNSS
Voltage - Supply 1.6 V ~ 4.2 V
Current - Supply 1.8mA
Test Frequency 1575.42MHz
Package / Case 4-WFBGA, WLBGA
Supplier Device Package 4-WLP (0.84x0.84)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MIC5232-2.8YML-TR - Microchip Technology | 576-3122-1-ND DigiKey Electronics
  • MIC5232-2.8YML-TR
  • Microchip Technology
  • IC REG LINEAR 2.8V 10MA 6MLF
  • Unit Price $0.64000
  • 576-3122-1-ND
  • BGA524N6E6327XTSA1 - Infineon Technologies | BGA524N6E6327XTSA1CT-ND DigiKey Electronics
  • BGA524N6E6327XTSA1
  • Infineon Technologies
  • IC AMP GPS 1.55-1.615GHZ TSNP6-2
  • Unit Price $0.74000
  • BGA524N6E6327XTSA1CT-ND
  • 1241152-6 - TE Connectivity AMP Connectors | A107015CT-ND DigiKey Electronics
  • 1241152-6
  • TE Connectivity AMP Connectors
  • CONN RCPT 6POS 0.1 GOLD SMD
  • Unit Price $2.41000
  • A107015CT-ND
  • PMZ290UNE2YL - Nexperia USA Inc. | 1727-2233-1-ND DigiKey Electronics
  • PMZ290UNE2YL
  • Nexperia USA Inc.
  • MOSFET N-CH 20V 1.02A SOT323
  • Unit Price $0.45000
  • 1727-2233-1-ND
  • MAX2679ENS+T - Maxim Integrated | MAX2679ENS+TCT-ND DigiKey Electronics
  • MAX2679ENS+T
  • Maxim Integrated
  • IC RF AMP GPS 1.575GHZ 4WLP
  • Unit Price $1.14000
  • MAX2679ENS+TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX2693LEWS+
MAX2693LEWS+TTR
MAX2693LEWS+TTR-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2693LEWS+T10-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

11:13:09 12/19/2018