Add To Favorites
MAX2689EWS+T RF Amplifier IC Galileo, GLONASS, GPS 1575MHz ~ 1610MHz 4-WLP (0.84x0.84)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.12200 $11.22
25 0.89760 $22.44
50 0.85280 $42.64
100 0.78540 $78.54
250 0.74500 $186.25
500 0.71808 $359.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX2689EWS+TCT-ND
Copy   MAX2689EWS+TCT-ND
Quantity Available 4,985
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX2689EWS+T

Copy   MAX2689EWS+T
Description IC AMP GALILEO 1575-1610MHZ 4WLP
Copy   IC AMP GALILEO 1575-1610MHZ 4WLP
Detailed Description

RF Amplifier IC Galileo, GLONASS, GPS 1575MHz ~ 1610MHz 4-WLP (0.84x0.84)

Copy   RF Amplifier IC Galileo, GLONASS, GPS 1575MHz ~ 1610MHz 4-WLP (0.84x0.84)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 1575MHz ~ 1610MHz
P1dB -
Gain 15.1dB
Noise Figure 1.2dB
RF Type Galileo, GLONASS, GPS
Voltage - Supply 1.6 V ~ 3.6 V
Current - Supply 7.6mA
Test Frequency 1575.42MHz
Package / Case 4-WFBGA, WLBGA
Supplier Device Package 4-WLP (0.84x0.84)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX2689EWS+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2689EWS+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.55202
  • Digi-Reel® ? : MAX2689EWS+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,985 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MAX2689EWS+T10-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

20:19:54 12/10/2018