Add To Favorites
MAX2687EWS+T RF Amplifier IC Galileo, GLONASS, GPS 1575MHz ~ 1610MHz 4-WLP (0.84x0.84)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
10 1.22400 $12.24
25 0.97920 $24.48
50 0.93020 $46.51
100 0.85680 $85.68
250 0.81276 $203.19
500 0.62180 $310.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX2687EWS+TCT-ND
Copy   MAX2687EWS+TCT-ND
Quantity Available 1,867
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX2687EWS+T

Copy   MAX2687EWS+T
Description IC AMP GALILEO 1575-1610MHZ 4WLP
Copy   IC AMP GALILEO 1575-1610MHZ 4WLP
Detailed Description

RF Amplifier IC Galileo, GLONASS, GPS 1575MHz ~ 1610MHz 4-WLP (0.84x0.84)

Copy   RF Amplifier IC Galileo, GLONASS, GPS 1575MHz ~ 1610MHz 4-WLP (0.84x0.84)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Frequency 1575MHz ~ 1610MHz
P1dB -
Gain 17.8dB
Noise Figure 0.85dB
RF Type Galileo, GLONASS, GPS
Voltage - Supply 1.6 V ~ 3.6 V
Current - Supply 7.6mA
Test Frequency 1575.42MHz
Package / Case 4-WFBGA, WLBGA
Supplier Device Package 4-WLP (0.84x0.84)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX2691EWS+T - Maxim Integrated | MAX2691EWS+TCT-ND DigiKey Electronics
  • MAX2691EWS+T
  • Maxim Integrated
  • IC RF AMP GPS 1.227GHZ 4WLP
  • Unit Price $2.73000
  • MAX2691EWS+TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX2687EWS+TCT

13:00:52 12/11/2018