Add To Favorites
MAX2682EUT+T RF Mixer IC Cellular, ISM, PCS, WLL Down Converter 400MHz ~ 2.5GHz SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 $2.80
10 2.51100 $25.11
25 2.36920 $59.23
100 2.01840 $201.84
250 1.89520 $473.80
500 1.65830 $829.15
1,000 1.37402 $1,374.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MAX2682EUT+TDKR-ND
Copy   MAX2682EUT+TDKR-ND
Quantity Available 2,565
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX2682EUT+T

Copy   MAX2682EUT+T
Description IC MXR 400MHZ-2.5GHZ DWN SOT23-6
Copy   IC MXR 400MHZ-2.5GHZ DWN SOT23-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RF Mixer IC Cellular, ISM, PCS, WLL Down Converter 400MHz ~ 2.5GHz SOT-23-6

Copy   RF Mixer IC Cellular, ISM, PCS, WLL Down Converter 400MHz ~ 2.5GHz SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
RF Type Cellular, ISM, PCS, WLL
Frequency 400MHz ~ 2.5GHz
Number of Mixers 1
Gain 14.7dB
Noise Figure 13.4dB
Secondary Attributes Down Converter
Current - Supply 15mA
Voltage - Supply 2.7V ~ 5.5V
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX2682
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT5560EDD#TRPBF - Linear Technology/Analog Devices | LT5560EDD#TRPBFCT-ND DigiKey Electronics
  • LT5560EDD#TRPBF
  • Linear Technology/Analog Devices
  • IC MIXER 10KHZ-4GHZ UP/DWN 8DFN
  • Unit Price $4.02000
  • LT5560EDD#TRPBFCT-ND
  • MAX2620EUA+ - Maxim Integrated | MAX2620EUA+-ND DigiKey Electronics
  • MAX2620EUA+
  • Maxim Integrated
  • IC RF OSC W/BUFFERED OUT 8-UMAX
  • Unit Price $7.87000
  • MAX2620EUA+-ND
  • PE4140B-Z - pSemi | 1046-1021-1-ND DigiKey Electronics
  • PE4140B-Z
  • pSemi
  • IC MIXER 0-6GHZ QUAD MSFT 6DFN
  • Unit Price $2.69000
  • 1046-1021-1-ND
  • LT5560EDD#PBF - Linear Technology/Analog Devices | LT5560EDD#PBF-ND DigiKey Electronics
  • LT5560EDD#PBF
  • Linear Technology/Analog Devices
  • IC MIXER 10KHZ-4GHZ UP/DWN 8DFN
  • Unit Price $3.77000
  • LT5560EDD#PBF-ND
  • MAX2681EUT+T - Maxim Integrated | MAX2681EUT+TCT-ND DigiKey Electronics
  • MAX2681EUT+T
  • Maxim Integrated
  • IC MXR 400MHZ-2.5GHZ DWN SOT23-6
  • Unit Price $4.75000
  • MAX2681EUT+TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX2682EUT+TDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2682EUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.24200
  • Cut Tape (CT) ? : MAX2682EUT+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,565 - Immediate
  • Unit Price: $2.80000
  • * : MAX2682EUT+-ND
  • Minimum Quantity: 1
  • Quantity Available: 186 - Immediate
  • Unit Price: $2.51000

02:18:33 8/24/2019