Add To Favorites
MAX2680AUT+T RF Mixer IC Cellular, ISM, PCS, WLL Down Converter 400MHz ~ 2.5GHz SOT-23-6
Product Overview
Digi-Key Part Number MAX2680AUT+T-ND
Copy   MAX2680AUT+T-ND
Quantity Available 4,058
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX2680AUT+T

Copy   MAX2680AUT+T
Description IC MXR 400MHZ-2.5GHZ DWN SOT23-6
Copy   IC MXR 400MHZ-2.5GHZ DWN SOT23-6
Detailed Description

RF Mixer IC Cellular, ISM, PCS, WLL Down Converter 400MHz ~ 2.5GHz SOT-23-6

Copy   RF Mixer IC Cellular, ISM, PCS, WLL Down Converter 400MHz ~ 2.5GHz SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series MAX2680
Packaging ? Strip
Part Status Active
RF Type Cellular, ISM, PCS, WLL
Frequency 400MHz ~ 2.5GHz
Number of Mixers 1
Gain 11.6dB
Noise Figure 11.7dB
Secondary Attributes Down Converter
Current - Supply 5mA
Voltage - Supply 2.7 V ~ 5.5 V
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAX2680EVKIT# - Maxim Integrated | MAX2680EVKIT#-ND DigiKey Electronics
  • MAX2680EVKIT#
  • Maxim Integrated
  • EVALUATION KIT FOR MAX2680-MAX26
  • Unit Price $142.08000
  • MAX2680EVKIT#-ND
You May Also Be Interested In
  • MAX2660EUT+T - Maxim Integrated | MAX2660EUT+TCT-ND DigiKey Electronics
  • MAX2660EUT+T
  • Maxim Integrated
  • IC MIXR 400MHZ-2.5GHZ UP SOT23-6
  • Unit Price $2.04000
  • MAX2660EUT+TCT-ND
  • LT5560EDD#PBF - Linear Technology/Analog Devices | LT5560EDD#PBF-ND DigiKey Electronics
  • LT5560EDD#PBF
  • Linear Technology/Analog Devices
  • IC MIXER 10KHZ-4GHZ UP/DWN 8DFN
  • Unit Price $3.20000
  • LT5560EDD#PBF-ND
  • MAX2682EUT+T - Maxim Integrated | MAX2682EUT+TCT-ND DigiKey Electronics
  • MAX2682EUT+T
  • Maxim Integrated
  • IC MXR 400MHZ-2.5GHZ DWN SOT23-6
  • Unit Price $2.80000
  • MAX2682EUT+TCT-ND
  • LT5512EUF#PBF - Linear Technology/Analog Devices | LT5512EUF#PBF-ND DigiKey Electronics
  • LT5512EUF#PBF
  • Linear Technology/Analog Devices
  • IC MIXER 1KHZ-3GHZ DWN 16QFN
  • Unit Price $7.56000
  • LT5512EUF#PBF-ND
Additional Resources
Standard Package ? 1
Other Names MAX2680AUT+
MAX2680AUT+TTR
MAX2680AUT+TTR-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
10 1.53000 $15.30
25 1.22400 $30.60
50 1.16280 $58.14
100 1.07100 $107.10
250 1.01592 $253.98
500 0.77724 $388.62

Submit a request for quotation on quantities greater than those displayed.

04:08:24 9/26/2018