Add To Favorites
MAX267BENG+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.59000 $16.59
10 15.90800 $159.08
50 15.65720 $782.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX267BENG+-ND
Copy   MAX267BENG+-ND
Quantity Available 315
Can ship immediately

Factory Stock ?: 210
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX267BENG+

Copy   MAX267BENG+
Description IC FILTER BANDPASS PROG 24-DIP
Copy   IC FILTER BANDPASS PROG 24-DIP
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX263,264,267,268
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Filters
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Filter Type Band Pass
Frequency - Cutoff or Center 57kHz
Number of Filters 2
Filter Order 2nd
Voltage - Supply 4.74 V ~ 12.6 V, ±2.37 V ~ 6.3 V
Mounting Type Through Hole
Package / Case 24-DIP (0.300", 7.62mm)
Supplier Device Package 24-PDIP
Base Part Number MAX267
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT1568CGN#PBF - Linear Technology/Analog Devices | LT1568CGN#PBF-ND DigiKey Electronics
  • LT1568CGN#PBF
  • Linear Technology/Analog Devices
  • IC FILTER BUILDING BLOCK 16SSOP
  • Unit Price $8.71000
  • LT1568CGN#PBF-ND
  • UAF42AP - Texas Instruments | UAF42AP-ND DigiKey Electronics
  • UAF42AP
  • Texas Instruments
  • IC UNIVERSAL ACTIVE FILTER 14DIP
  • Unit Price $20.04000
  • UAF42AP-ND
  • MAX275BCPP+ - Maxim Integrated | MAX275BCPP+-ND DigiKey Electronics
  • MAX275BCPP+
  • Maxim Integrated
  • IC FILTER ANALOG 4TH-ORDR 20-DIP
  • Unit Price $7.53000
  • MAX275BCPP+-ND
Additional Resources
Standard Package ? 15

19:20:20 10/15/2018