Add To Favorites
MAX2663EUT+T RF Mixer IC Cellular, ISM, PCS, WLAN Up Converter 400MHz ~ 2.5GHz SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 $1.81
1,000 0.84058 $840.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX2663EUT+T-ND
Copy   MAX2663EUT+T-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX2663EUT+T

Copy   MAX2663EUT+T
Description IC MIXR 400MHZ-2.5GHZ UP SOT23-6
Copy   IC MIXR 400MHZ-2.5GHZ UP SOT23-6
Detailed Description

RF Mixer IC Cellular, ISM, PCS, WLAN Up Converter 400MHz ~ 2.5GHz SOT-23-6

Copy   RF Mixer IC Cellular, ISM, PCS, WLAN Up Converter 400MHz ~ 2.5GHz SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
RF Type Cellular, ISM, PCS, WLAN
Frequency 400MHz ~ 2.5GHz
Number of Mixers 1
Gain 1.4dB
Noise Figure 12.7dB
Secondary Attributes Up Converter
Current - Supply 3mA
Voltage - Supply 2.7 V ~ 5.5 V
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX2680AUT+T - Maxim Integrated | MAX2680AUT+T-ND DigiKey Electronics
  • MAX2680AUT+T
  • Maxim Integrated
  • IC MXR 400MHZ-2.5GHZ DWN SOT23-6
  • Unit Price $1.62000
  • MAX2680AUT+T-ND
Additional Resources
Standard Package ? 1
Other Names MAX2663EUT+
MAX2663EUT+TTR
MAX2663EUT+TTR-ND

04:43:04 12/19/2018