Add To Favorites
MAX2640AUT+T RF Amplifier IC Cellular, GPS, PCS 300MHz ~ 2.5GHz SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 $3.08
10 2.90700 $29.07
25 2.32560 $58.14
50 2.20940 $110.47
100 2.03490 $203.49
250 1.93024 $482.56
500 1.47676 $738.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX2640AUT+T-ND
Copy   MAX2640AUT+T-ND
Quantity Available 4,863
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX2640AUT+T

Copy   MAX2640AUT+T
Description IC AMP CEL 300MHZ-2.5GHZ SOT23-6
Copy   IC AMP CEL 300MHZ-2.5GHZ SOT23-6
Detailed Description

RF Amplifier IC Cellular, GPS, PCS 300MHz ~ 2.5GHz SOT-23-6

Copy   RF Amplifier IC Cellular, GPS, PCS 300MHz ~ 2.5GHz SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Frequency 300MHz ~ 2.5GHz
P1dB -22dBm
Gain 15.1dB
Noise Figure 0.9dB ~ 1.1dB
RF Type Cellular, GPS, PCS
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 7.8mA
Test Frequency 900MHz
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX4126ESA+ - Maxim Integrated | MAX4126ESA+-ND DigiKey Electronics
  • MAX4126ESA+
  • Maxim Integrated
  • IC OPAMP GP 5MHZ RRO 8SOIC
  • Unit Price $3.91000
  • MAX4126ESA+-ND
  • MAX2634AXT+T - Maxim Integrated | MAX2634AXT+TCT-ND DigiKey Electronics
  • MAX2634AXT+T
  • Maxim Integrated
  • IC AMP RKE 315MHZ 433MHZ SC70-6
  • Unit Price $1.99000
  • MAX2634AXT+TCT-ND
  • MAX8868EUK33+T - Maxim Integrated | MAX8868EUK33+TCT-ND DigiKey Electronics
  • MAX8868EUK33+T
  • Maxim Integrated
  • IC REG LINEAR 3.3V 150MA SOT23-5
  • Unit Price $1.84000
  • MAX8868EUK33+TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX2640AUT+
MAX2640AUT+TTR
MAX2640AUT+TTR-ND

04:45:51 10/23/2018