Add To Favorites
MAX2633EUT+T RF Amplifier IC Cellular, VHF, GPS, ISM, PCS, Set Top Box, WLAN, WLL 100MHz ~ 1GHz SOT-23-6
Product Overview
Digi-Key Part Number MAX2633EUT+TCT-ND
Copy   MAX2633EUT+TCT-ND
Quantity Available 4,638
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX2633EUT+T

Copy   MAX2633EUT+T
Description IC AMP CELL 100MHZ-1GHZ SOT23-6
Copy   IC AMP CELL 100MHZ-1GHZ SOT23-6
Detailed Description

RF Amplifier IC Cellular, VHF, GPS, ISM, PCS, Set Top Box, WLAN, WLL 100MHz ~ 1GHz SOT-23-6

Copy   RF Amplifier IC Cellular, VHF, GPS, ISM, PCS, Set Top Box, WLAN, WLL 100MHz ~ 1GHz SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 100MHz ~ 1GHz
P1dB -11dBm
Gain 13.4dB
Noise Figure 3.8dB
RF Type Cellular, VHF, GPS, ISM, PCS, Set Top Box, WLAN, WLL
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 6.6mA
Test Frequency 900MHz
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX2641EUT+T - Maxim Integrated | MAX2641EUT+TCT-ND DigiKey Electronics
  • MAX2641EUT+T
  • Maxim Integrated
  • IC AMP CEL 300MHZ-2.5GHZ SOT23-6
  • Unit Price $2.59000
  • MAX2641EUT+TCT-ND
  • MAX2630EUS+T - Maxim Integrated | MAX2630EUS+T-ND DigiKey Electronics
  • MAX2630EUS+T
  • Maxim Integrated
  • IC AMP CELL 100MHZ-1GHZ SOT143-4
  • Unit Price $1.68000
  • MAX2630EUS+T-ND
  • BGA2803,115 - NXP USA Inc. | 568-8483-1-ND DigiKey Electronics
  • BGA2803,115
  • NXP USA Inc.
  • IC RF AMP GP 0HZ-2.2GHZ 6TSSOP
  • Unit Price $0.32000
  • 568-8483-1-ND
  • SMA3107-TL-E - ON Semiconductor | SMA3107-TL-EOSCT-ND DigiKey Electronics
  • SMA3107-TL-E
  • ON Semiconductor
  • IC RF AMP GP 0HZ-2.8GHZ 6MCPH
  • Unit Price $0.21000
  • SMA3107-TL-EOSCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX2633EUT+TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.89000 $1.89
10 1.78500 $17.85
25 1.42800 $35.70
50 1.35660 $67.83
100 1.24950 $124.95
250 1.18524 $296.31
500 1.14240 $571.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2633EUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.87823
  • Digi-Reel® ? : MAX2633EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,638 - Immediate
  • Unit Price: Digi-Reel®

13:47:38 9/20/2018