Add To Favorites
Photo Not Available
MAX2613EVKIT#
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.75000 $93.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX2613EVKIT#-ND
Copy   MAX2613EVKIT#-ND
Quantity Available 0

Factory Stock ?: 14
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX2613EVKIT#

Copy   MAX2613EVKIT#
Description LINEAR BROADBAND AMPLIFIER
Copy   LINEAR BROADBAND AMPLIFIER
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Active
Type Amplifier
Frequency 40MHz ~ 4GHz
For Use With/Related Products MAX2613
Supplied Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

14:31:55 12/14/2018