Add To Favorites
MAX2613ETA+T RF Amplifier IC General Purpose 40MHz ~ 4GHz 8-TDFN (2x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 $3.08
10 2.90700 $29.07
25 2.32560 $58.14
50 2.20940 $110.47
100 2.03490 $203.49
250 1.93024 $482.56
500 1.86048 $930.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX2613ETA+TCT-ND
Copy   MAX2613ETA+TCT-ND
Quantity Available 3,504
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX2613ETA+T

Copy   MAX2613ETA+T
Description IC RF AMP GP 40MHZ-4GHZ 8DFN
Copy   IC RF AMP GP 40MHZ-4GHZ 8DFN
Detailed Description

RF Amplifier IC General Purpose 40MHz ~ 4GHz 8-TDFN (2x3)

Copy   RF Amplifier IC General Purpose 40MHz ~ 4GHz 8-TDFN (2x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 40MHz ~ 4GHz
P1dB 15.5dBm
Gain 18.6dB
Noise Figure 2dB
RF Type General Purpose
Voltage - Supply 3 V ~ 5.25 V
Current - Supply 51.2mA
Test Frequency 1GHz
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SKY67159-396LF - Skyworks Solutions Inc. | 863-1756-1-ND DigiKey Electronics
  • SKY67159-396LF
  • Skyworks Solutions Inc.
  • IC AMP 3G/4G 200MHZ-3.8GHZ 8DFN
  • Unit Price $4.38000
  • 863-1756-1-ND
  • MAX2612ETA+T - Maxim Integrated | MAX2612ETA+TCT-ND DigiKey Electronics
  • MAX2612ETA+T
  • Maxim Integrated
  • IC RF AMP GP 40MHZ-4GHZ 8DFN
  • Unit Price $3.08000
  • MAX2612ETA+TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX2613ETA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2613ETA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.43024
  • Digi-Reel® ? : MAX2613ETA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,504 - Immediate
  • Unit Price: Digi-Reel®

00:59:19 12/15/2018