Add To Favorites
MAX2612ETA+T RF Amplifier IC General Purpose 40MHz ~ 4GHz 8-TDFN (2x3)
Product Overview
Digi-Key Part Number MAX2612ETA+TCT-ND
Copy   MAX2612ETA+TCT-ND
Quantity Available 3,250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX2612ETA+T

Copy   MAX2612ETA+T
Description IC RF AMP GP 40MHZ-4GHZ 8DFN
Copy   IC RF AMP GP 40MHZ-4GHZ 8DFN
Detailed Description

RF Amplifier IC General Purpose 40MHz ~ 4GHz 8-TDFN (2x3)

Copy   RF Amplifier IC General Purpose 40MHz ~ 4GHz 8-TDFN (2x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 40MHz ~ 4GHz
P1dB 18.2dBm
Gain 18.3dB
Noise Figure 2.1dB
RF Type General Purpose
Voltage - Supply 3 V ~ 5.25 V
Current - Supply 69mA
Test Frequency 1GHz
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX2612ETA+TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 $3.08
10 2.90700 $29.07
25 2.32560 $58.14
50 2.20940 $110.47
100 2.03490 $203.49
250 1.93024 $482.56
500 1.86048 $930.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2612ETA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.43024
  • Digi-Reel® ? : MAX2612ETA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,250 - Immediate
  • Unit Price: Digi-Reel®

05:55:55 9/23/2018