Add To Favorites
MAX2609EUT+T RF IC VCO Cellular, GPS, ISM 500MHz ~ 650MHz Differential Output SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.16000 $2.16
1,000 1.00368 $1,003.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX2609EUT+T-ND
Copy   MAX2609EUT+T-ND
Quantity Available 4,944
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX2609EUT+T

Copy   MAX2609EUT+T
Description IC VCO IF W/DIFF OUT SOT23-6
Copy   IC VCO IF W/DIFF OUT SOT23-6
Detailed Description

RF IC VCO Cellular, GPS, ISM 500MHz ~ 650MHz Differential Output SOT-23-6

Copy   RF IC VCO Cellular, GPS, ISM 500MHz ~ 650MHz Differential Output SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Function VCO
Frequency 500MHz ~ 650MHz
RF Type Cellular, GPS, ISM
Secondary Attributes Differential Output
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX2609EUT+
MAX2609EUT+TTR
MAX2609EUT+TTR-ND

15:16:42 12/11/2018