Add To Favorites
MAX2605EUT+T RF IC VCO Cellular, GPS, ISM 45MHz ~ 70MHz Differential Output SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.16000 $2.16
10 2.04000 $20.40
25 1.63200 $40.80
50 1.55040 $77.52
100 1.42800 $142.80
250 1.35456 $338.64
500 1.30560 $652.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX2605EUT+TCT-ND
Copy   MAX2605EUT+TCT-ND
Quantity Available 4,505
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX2605EUT+T

Copy   MAX2605EUT+T
Description IC VCO IF W/DIFF OUT SOT23-6
Copy   IC VCO IF W/DIFF OUT SOT23-6
Detailed Description

RF IC VCO Cellular, GPS, ISM 45MHz ~ 70MHz Differential Output SOT-23-6

Copy   RF IC VCO Cellular, GPS, ISM 45MHz ~ 70MHz Differential Output SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function VCO
Frequency 45MHz ~ 70MHz
RF Type Cellular, GPS, ISM
Secondary Attributes Differential Output
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX2605EUT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2605EUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.00368
  • Digi-Reel® ? : MAX2605EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,505 - Immediate
  • Unit Price: Digi-Reel®

01:40:22 1/21/2019