Add To Favorites
MAX253CUA+T Transformer Driver PMIC 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.69000 $3.69
10 3.29600 $32.96
25 2.96640 $74.16
100 2.70270 $270.27
250 2.43904 $609.76
500 2.18854 $1,094.27
1,000 1.84576 $1,845.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX253CUA+CT-ND
Copy   MAX253CUA+CT-ND
Quantity Available 1,424
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX253CUA+T

Copy   MAX253CUA+T
Description IC DRVR TRANSFORMER 8-UMAX
Copy   IC DRVR TRANSFORMER 8-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Transformer Driver PMIC 8-uMAX

Copy   Transformer Driver PMIC 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Transformer Driver
Current - Supply 450µA
Voltage - Supply 3.3V, 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX253
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX253CUA+ - Maxim Integrated | MAX253CUA+-ND DigiKey Electronics
  • MAX253CUA+
  • Maxim Integrated
  • IC XFRMR DRIVER RS485 8-UMAX
  • Unit Price $1.91000
  • MAX253CUA+-ND
  • MAX9144EUD+T - Maxim Integrated | MAX9144EUD+TCT-ND DigiKey Electronics
  • MAX9144EUD+T
  • Maxim Integrated
  • IC COMPARATOR R-R 14TSSOP
  • Unit Price $4.56000
  • MAX9144EUD+TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX253CUA+CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX253CUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,539 - Immediate
  • Unit Price: $1.91000
  • Tape & Reel (TR) ? : MAX253CUA+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.53600
  • Digi-Reel® ? : MAX253CUA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,424 - Immediate
  • Unit Price: Digi-Reel®

15:47:04 1/19/2019