Add To Favorites
Product Overview
Digi-Key Part Number MAX253CPA+-ND
Quantity Available 685
Can ship immediately

Factory Stock ?: 5,100
Manufacturer

Manufacturer Part Number

MAX253CPA+

Description IC XFRMR DRIVER RS485 8-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Transformer Driver PMIC 8-PDIP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Applications Transformer Driver
Current - Supply 450µA
Voltage - Supply 3.3V, 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number MAX253
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

03:50:05 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.63200 $26.32
25 2.46120 $61.53
50 2.42260 $121.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback