Add To Favorites
MAX2472EUT+T Buffer Amplifier 1 Circuit SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 2.04200 $20.42
25 1.93040 $48.26
100 1.67310 $167.31
250 1.58728 $396.82
500 1.53212 $766.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX2472EUT+TCT-ND
Copy   MAX2472EUT+TCT-ND
Quantity Available 1,354
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX2472EUT+T

Copy   MAX2472EUT+T
Description IC OPAMP BUFFER SOT23-6
Copy   IC OPAMP BUFFER SOT23-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer Amplifier 1 Circuit SOT-23-6

Copy   Buffer Amplifier 1 Circuit  SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Buffer
Number of Circuits 1
Output Type -
Slew Rate -
Current - Supply 5.2mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX2472
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX2472EUT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2472EUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.48750
  • Digi-Reel® ? : MAX2472EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,354 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:23:10 11/21/2018