Add To Favorites
Product Overview
Digi-Key Part Number MAX239CWG+-ND
Quantity Available 40
Can ship immediately

Factory Stock ?: 180
Manufacturer

Manufacturer Part Number

MAX239CWG+

Description IC RS-232 DRVR/RCVR 24-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

3/5 Transceiver Full RS232 24-SOIC

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/5
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 5 V, 7.5 V ~ 13.2 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
Base Part Number MAX239
 
Additional Resources
Standard Package ? 30

11:04:53 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.79000 $5.79
10 5.50000 $55.00
25 5.13000 $128.25
50 5.03920 $251.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX239CWG+TTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.48413
  • Cut Tape (CT) ? : MAX239CWG+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 950 - Immediate
  • Unit Price: $5.35000
  • Digi-Reel® ? : MAX239CWG+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback