Add To Favorites
MAX238CWG+ 4/4 Transceiver Full RS232 24-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.79000 $5.79
10 5.50000 $55.00
25 5.13000 $128.25
50 5.03920 $251.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX238CWG+-ND
Copy   MAX238CWG+-ND
Quantity Available 1,477
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX238CWG+

Copy   MAX238CWG+
Description IC TXRX 4/4 RS232 FULL 24SOIC
Copy   IC TXRX 4/4 RS232 FULL 24SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4/4 Transceiver Full RS232 24-SOIC

Copy   4/4 Transceiver Full RS232 24-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 4/4
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
Base Part Number MAX238
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DAC7724U - Texas Instruments | DAC7724U-ND DigiKey Electronics
  • DAC7724U
  • Texas Instruments
  • IC 12-BIT QUAD D/A 28-SO
  • Unit Price $25.89000
  • DAC7724U-ND
  • MAX604CSA+ - Maxim Integrated | MAX604CSA+-ND DigiKey Electronics
  • MAX604CSA+
  • Maxim Integrated
  • IC REG LIN POS ADJ 500MA 8SOIC
  • Unit Price $5.77000
  • MAX604CSA+-ND
  • TMS320VC33PGE120 - Texas Instruments | 296-39331-ND DigiKey Electronics
  • TMS320VC33PGE120
  • Texas Instruments
  • IC DGTL SIGNAL PROCESSOR 144LQFP
  • Unit Price $19.84000
  • 296-39331-ND
  • TL032CPSR - Texas Instruments | 296-37433-1-ND DigiKey Electronics
  • TL032CPSR
  • Texas Instruments
  • IC OPAMP JFET 1.1MHZ 8SO
  • Unit Price $0.65000
  • 296-37433-1-ND
  • AD7249ARZ - Analog Devices Inc. | AD7249ARZ-ND DigiKey Electronics
  • AD7249ARZ
  • Analog Devices Inc.
  • IC DAC 12BIT SRL W/REF 16-SOIC
  • Unit Price $27.56000
  • AD7249ARZ-ND
Additional Resources
Standard Package ? 30
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX238CWG+T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 18,000 - Factory Stock ?
  • Unit Price: $2.48413

10:32:02 10/16/2018