Add To Favorites
MAX238CWG+T 4/4 Transceiver Full RS232 24-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.48413 $2,484.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX238CWG+T-ND
Copy   MAX238CWG+T-ND
Quantity Available 0

Factory Stock ?: 25,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX238CWG+T

Copy   MAX238CWG+T
Description IC RS-232 DRVR/RCVR 24-SOIC
Copy   IC RS-232 DRVR/RCVR 24-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4/4 Transceiver Full RS232 24-SOIC

Copy   4/4 Transceiver Full RS232 24-SOIC
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
HIN238CBZ-ND HIN238CBZ Renesas Electronics America Inc. Tube ? 1,250 - Immediate
$2.86000 1  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 4/4
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
Base Part Number MAX238
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX238CWG+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,596 - Immediate
  • Unit Price: $5.79000

09:17:58 11/17/2018