Add To Favorites
MAX236EWG+ 4/3 Transceiver Full RS232 24-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.86000 $6.86
10 6.51700 $65.17
25 6.08000 $152.00
50 5.97180 $298.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX236EWG+-ND
Copy   MAX236EWG+-ND
Quantity Available 962
Can ship immediately

Factory Stock ?: 4,290
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX236EWG+

Copy   MAX236EWG+
Description IC RS-232 DRVR/RCVR 24-SOIC
Copy   IC RS-232 DRVR/RCVR 24-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4/3 Transceiver Full RS232 24-SOIC

Copy   4/3 Transceiver Full RS232 24-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 4/3
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
Base Part Number MAX236
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 30
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX236EWG+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

01:17:01 12/16/2018