Add To Favorites
MAX233AEWP+TG36 2/2 Transceiver Full RS232 20-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.86000 $17.86
10 16.23300 $162.33
25 15.01520 $375.38
100 13.79790 $1,379.79
250 12.58044 $3,145.11
500 11.76878 $5,884.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX233AEWP+TG36CT-ND
Copy   MAX233AEWP+TG36CT-ND
Quantity Available 278
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX233AEWP+TG36

Copy   MAX233AEWP+TG36
Description IC RS-232 DRVR/RCVR 20-SOIC
Copy   IC RS-232 DRVR/RCVR 20-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-SO

Copy   2/2 Transceiver Full RS232 20-SO
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SO
Base Part Number MAX233
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX233AEWP+G36 - Maxim Integrated | MAX233AEWP+G36-ND DigiKey Electronics
  • MAX233AEWP+G36
  • Maxim Integrated
  • IC TXRX DUAL RS232 5V 20-SOIC
  • Unit Price $10.76000
  • MAX233AEWP+G36-ND
  • P16NP473MAB15 - Vishay Sfernice | P16NP-47K-ND DigiKey Electronics
  • P16NP473MAB15
  • Vishay Sfernice
  • POT 47K OHM 1W CERMET LINEAR
  • Unit Price $14.59000
  • P16NP-47K-ND
Additional Resources
Standard Package ? 1
Other Names MAX233AEWP+TG36CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX233AEWP+G36-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,308 - Immediate
  • Unit Price: $10.76000
  • Tape & Reel (TR) ? : MAX233AEWP+TG36TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $9.45600
  • Digi-Reel® ? : MAX233AEWP+TG36DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 278 - Immediate
  • Unit Price: Digi-Reel®

06:37:57 1/23/2019