Add To Favorites
MAX233ACWP+TG36 2/2 Transceiver Full RS232 20-SO
Product Overview
Digi-Key Part Number MAX233ACWP+TG36CT-ND
Copy   MAX233ACWP+TG36CT-ND
Quantity Available 1,051
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX233ACWP+TG36

Copy   MAX233ACWP+TG36
Description IC RS-232 DRVR/RCVR 20-SOIC
Copy   IC RS-232 DRVR/RCVR 20-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-SO

Copy   2/2 Transceiver Full RS232 20-SO
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX233ACWP+G36 - Maxim Integrated | MAX233ACWP+G36-ND DigiKey Electronics
  • MAX233ACWP+G36
  • Maxim Integrated
  • IC TXRX 2/2 FULL RS232 20SOIC
  • Unit Price $8.02000
  • MAX233ACWP+G36-ND
Additional Resources
Standard Package ? 1
Other Names MAX233ACWP+TG36CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.57000 $14.57
10 13.74500 $137.45
25 10.99560 $274.89
50 10.44580 $522.29
100 9.62120 $962.12
250 9.12640 $2,281.60
500 8.79650 $4,398.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX233ACWP+G36-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,338 - Immediate
    9,828 - Factory Stock ?
  • Unit Price: $8.02000
  • Tape & Reel (TR) ? : MAX233ACWP+TG36TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $6.76229
  • Digi-Reel® ? : MAX233ACWP+TG36DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,051 - Immediate
  • Unit Price: Digi-Reel®

23:12:36 9/18/2018