Add To Favorites
MAX232EWE+T 2/2 Transceiver Full RS232 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.24000 $5.24
10 4.94700 $49.47
25 3.95760 $98.94
50 3.75980 $187.99
100 3.46290 $346.29
250 3.28484 $821.21
500 3.16608 $1,583.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX232EWE+CT-ND
Copy   MAX232EWE+CT-ND
Quantity Available 709
Can ship immediately

Factory Stock ?: 62,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX232EWE+T

Copy   MAX232EWE+T
Description IC RS-232 DRVR/RCVR 16-SOIC
Copy   IC RS-232 DRVR/RCVR 16-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-SO

Copy   2/2 Transceiver Full RS232 16-SO
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 700mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX232EWE+ - Maxim Integrated | MAX232EWE+-ND DigiKey Electronics
  • MAX232EWE+
  • Maxim Integrated
  • IC TXRX 2/2 FULL RS232 16SOIC
  • Unit Price $2.89000
  • MAX232EWE+-ND
Additional Resources
Standard Package ? 1
Other Names MAX232EWE+CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX232EWE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 915 - Immediate
  • Unit Price: $2.89000
  • Tape & Reel (TR) ? : MAX232EWE+TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 62,000 - Factory Stock ?
  • Unit Price: $2.43392
  • Digi-Reel® ? : MAX232EWE+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 709 - Immediate
    62,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:15:42 12/16/2018