Add To Favorites
Product Overview
Digi-Key Part Number MAX232EESE+-ND
Quantity Available 2,412
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

MAX232EESE+

Description IC TXRX RS232 5V ESD-PROT 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-SO

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number MAX232
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3243EIDBR - Texas Instruments | 296-19811-1-ND DigiKey Electronics
  • MAX3243EIDBR
  • Texas Instruments
  • IC RS232 3V-5.5V DRVR 28-SSOP
  • Unit Price $2.08000
  • 296-19811-1-ND
  • TPS65920A2ZCHR - Texas Instruments | 296-39471-1-ND DigiKey Electronics
  • TPS65920A2ZCHR
  • Texas Instruments
  • IC PWR MGMT 4 LDO TXRX 139NFBGA
  • Unit Price $9.30000
  • 296-39471-1-ND
  • IRFP064NPBF - Infineon Technologies | IRFP064NPBF-ND DigiKey Electronics
  • IRFP064NPBF
  • Infineon Technologies
  • MOSFET N-CH 55V 110A TO-247AC
  • Unit Price $3.14000
  • IRFP064NPBF-ND
  • MJH6287G - ON Semiconductor | MJH6287GOS-ND DigiKey Electronics
  • MJH6287G
  • ON Semiconductor
  • TRANS PNP DARL 100V 20A TO247
  • Unit Price $4.36000
  • MJH6287GOS-ND
  • LF18CDT-TR - STMicroelectronics | 497-5222-1-ND DigiKey Electronics
  • LF18CDT-TR
  • STMicroelectronics
  • IC REG LINEAR 1.8V 500MA DPAK
  • Unit Price $0.76000
  • 497-5222-1-ND
Additional Resources
Standard Package ? 50

12:38:32 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.14000 $4.14
10 3.93300 $39.33
25 3.66600 $91.65
50 3.56240 $178.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX232EESE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.55055
Send Feedback